TE0720-04-61C33MAS

Trenz Electronic
287-TE07200461C33MAS
TE0720-04-61C33MAS

制造商:

说明:
可编程逻辑 IC 开发工具 TE0720-04-61C33MAS Starter Kit

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Trenz Electronic
产品种类: 可编程逻辑 IC 开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Starter Kits
FPGA
TE0720-04-61C33MA
商标: Trenz Electronic
用于: TE0703-06
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.d
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TE0720-04-61C33MAS Starter Kit

Trenz Electronic TE0720-04-61C33MAS Starter Kit includes a TE0720-04-61C33MA SoC module on a TE0703-07 carrier board with a heatsink. The TE0720-04-61C33MA SoC module integrates an AMD Zynq™ Z020 SoC, a Gigabit Ethernet transceiver, 1GB DDR3 SDRAM, 8GB e.MMC, and 32MB Flash memory. This SoC module offers a large number of configurable I/Os via rugged high-speed stacking strips. The TE0720-04-61C33MA module also features an onboard high-efficiency DC-DC converter, system management and power sequencing, eFUSE bit-stream encryption, and AES bit-stream encryption. The TE0703 carrier board is a baseboard for 4 x 5 SoMs, which exposes the MIO- and the PS/PL-pins of the SoM to accessible connectors. This carrier board features onboard USB JTAG and UART interface, SDIO port expander with voltage-level translation, and various interfaces. The interfaces include a micro SD card connector, two VG96 backplane connectors, a mini USB connector, an RJ45 GbE connector, and a USB-Host connector.

供货情况

库存: