SKU114

Zipcores
257-SKU114
SKU114

制造商:

说明:
可编程逻辑 IC 开发工具 FMC-HPC Mezzanine Card. Breakout-board and versatile prototyping platform. Supports all 400 pins on the FMC-HPC (High-Pin-Count) connector.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Zipcores
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Breakout Boards
SoC FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Zynq SoC, Versal SoC
FMC, USB
商标: Zipcores
描述/功能: FMC-HPC Mezzanine Card
尺寸: 170 mm x 68 mm
用于: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
工作电源电压: 3.3 V, 12 V
产品类型: Programmable Logic IC Development Tools
系列: ZIP-FMC-HPC Rev. A
工厂包装数量: 10
子类别: Development Tools
单位重量: 75 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FMC-HPC Mezzanine Card

Zipcores FMC-HPC Mezzanine Card provides a versatile FMC breakout board and prototyping platform that conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard. Zipcores FMC-HPC supports a wide range of baseboards and FMC-compliant systems, including evaluation boards from AMD (Xilinx), Altera (Intel), Microchip (Microsemi), Avnet, and Digilent. The card routes all 400 signals from the FMC (HPC) connector through 10 standard 0.100" (2.54mm) pitch headers, ensuring passive connectivity. The card balances differential pairs for track length and matches impedance for 100Ω LVDS termination. Additionally, the mezzanine card ties the FMC ground pins to an independent ground plane to maximize signal integrity and minimize noise interference.

库存量: 11

库存:
11
可立即发货
在途量:
10
预期 2026/11/5
20
10
预期 2026/11/26
10
预期 2026/12/14
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,376.54 ¥5,376.54