LCMXO640C-L-EV

Lattice
842-LCMXO640C-L-EV
LCMXO640C-L-EV

制造商:

说明:
可编程逻辑 IC 开发工具 MachXO 640 Eval Brd Standard

产品属性 属性值 选择属性
Lattice
产品种类: 可编程逻辑 IC 开发工具
RoHS: N
Evaluation Boards
CPLD
LCMXO2280C-4F256C, LCMXO640C-4F256C
商标: Lattice
工作电源电压: 1.2 V to 3.3 V
封装: Tray
产品类型: Programmable Logic IC Development Tools
系列: MachXO
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
USHTS:
8543709860
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCMXO2280 MachXO PLDs

Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.

Lattice MachXO™ Starter Evaluation Boards

Lattice's MachXO™ Starter Evaluation Boards offer detailed analysis of MachXO performance and technology, as well as a convenient platform for beginning a MachXO design. The boards include a MachXO device, power input jack, 33MHz oscillator, status LEDs, nine I/O LEDs, 8-bit input switch, two push-button switches, and JTAG programming interface, as well as access to all device I/O, a prototyping area, landing pads for off-board expansion connectors, and on-board power control with an AC adapter.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,116.4157 ¥3,116.42