410-183

Digilent
424-BASYS3
410-183

制造商:

说明:
可编程逻辑 IC 开发工具 Basys3 Artix-7 FPGA Board

产品属性 属性值 选择属性
Digilent
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Platforms
FPGA
XC7A35T-1CPG236C
JTAG, SPI, UART, USB
商标: Digilent
封装: Bulk
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 260 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Basys 3™ Development Board

Digilent Basys 3™ Development Board is a complete, ready-to-use digital circuit development platform based on Xilinx Artix®-7 field-programmable gate array (FPGA). The board not only features the high-capacity FPGA (Xilinx XC7A35T-1CPG236C) but also a collection of USB, VGA, and other ports. The Basys 3 hosts designs, including introductory combinational circuits and complex sequential circuits such as embedded processors and controllers. It includes enough switches, LEDs, and other I/O devices to enable a large number of designs to be completed without additional hardware.

Basys 3™ Artix-7 FPGA Trainer Board

Digilent Basys 3™ Artix-7 FPGA Trainer Board is an entry-level FPGA development board designed exclusively for Vivado Design Suite, featuring the Xilinx Artix-7 FPGA architecture. Basys 3 is the current addition to the famous Basys line of FPGA development boards and is ideally suited for students or beginners just getting started with FPGA technology. The Digilent Basys 3 includes the standard features on all Basys boards: complete ready-to-use hardware, an extensive collection of onboard I/O devices, and all required FPGA support circuits. It also includes a free version of development tools at a student-level price point.

库存量: 666

库存:
666 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,364.814 ¥1,364.81