DFR0231-H

DFRobot
426-DFR0231-H
DFR0231-H

制造商:

说明:
NFC/RFID开发工具 Gravity: UART & I2C NFC Module

产品属性 属性值 选择属性
DFRobot
产品种类: NFC/RFID开发工具
RoHS:  
Evaluation Boards
Smartphone NFC Application
NXP PN532
3.3 V to 5.5 V
RFID
I2C, UART
商标: DFRobot
尺寸: 110 mm x 50 mm
频率: 13.56 MHz
产品类型: NFC/RFID Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 71 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

DFR0231-H Gravity: UART & I2C NFC Module

DFRobot DFR0231-H Gravity: UART and I2C NFC Module integrates NXP PN532 NFC communication controller that supports MIFARE classic series, NTAG series, and various NFC smart cards. This module offers the upgraded version of the Gravity family that adopts the Gravity PH2.0-4P interface with I2C and UART composite, making the wiring more convenient. A convenient switch is added to switch between these two interfaces. This Gravity module can read and write various NFC cards using a USB-to-UART converter and PN532-compatible PC software through UART. This module is used in various 3.3V/5V controllers such as Arduino, micro:bit, FireBeetle ESP32, and FireBeetle ESP8266 when using the I2C interface.

库存量: 71

库存:
71 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥247.3231 ¥247.32