3077

Adafruit
485-3077
3077

制造商:

说明:
Sub-GHz开发工具 Adafruit Feather 32u4 with RFM69HCW Packet Radio - 433MHz - RadioFruit

产品属性 属性值 选择属性
Adafruit
产品种类: Sub-GHz开发工具
RoHS:  
433 MHz
RFM69HCW
SPI
Sub GHz
商标: Adafruit
描述/功能: Feather 32u4 radio
用于: RFM69HCW
产品类型: Sub-GHz Development Tools
系列: Feather
工厂包装数量: 1
子类别: Development Tools
单位重量: 5.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84719099
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 433MHz RFM69HCW Packet Radio

Adafruit Feather 32u4 433MHz RFM69HCW Packet Radio is a microcontroller packet radio transceiver with built-in USB and battery charging. The device integrates an Adafruit Feather 32u4 in a 433MHz radio module. Designers can use this 433MHz frequency module version for either 868MHz or 915MHz transmission and reception.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
48
预期 2026/11/11
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥216.6888 ¥216.69