450-0171

Ezurio
741-450-0171
450-0171

制造商:

说明:
WiFi开发工具 - 802.11 Development Board, Sterling-LWB5, SD Card, U.FL

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
Ezurio
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
450-0162, 450-0168, 450-0169
802.11 a/ac/b/g/n, Bluetooth
2.4 GHz, 5 GHz
3.2 V to 4.3 V
GPIO, SDIO/SPI, UART
Bulk
天线连接器类型: u.FL
商标: Ezurio
描述/功能: Sterling-LWB5 development board with U.FL
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
系列: Sterling-LWB5
工厂包装数量: 1
子类别: Development Tools
商标名: Sterling
单位重量: 186.635 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

物联网合作伙伴解决方案

Cypress物联网合作伙伴解决方案提供的硬件解决方案采用Cypress无线技术,支持Bluetooth®和Wi-Fi®连接。WICED® Studio SDK是用于物联网的集成开发环境,在单一解决方案中将Wi-Fi和蓝牙相结合。WICED Studio集成了诸多常见的行业标准,并提供了丰富的WICED API和应用框架,以降低开发难度。

Sterling-LWB Development Boards

Ezurio Sterling-LWB WiFi / 802.11 Development Boards assist with the development and evaluation of the Sterling-LWB modules. The Sterling-LWB dev board comes with SD card form factor for simple connectivity with NXP i.MX 6 and other platforms. Ezurio Sterling-LWB dev boards are 2.4GHz and have an external U.FL port or Chip Antenna connector.

TiWi5 Integrated Transceiver Modules

Ezurio TiWi5 Integrated Transceiver Modules are high-performance radio modules operating in the 2.4GHz and 5GHz bands, supporting single stream WLAN data rates to 65Mbps and BLUETOOTH® 2.1+EDR (2Mbps and 3Mbps) and BLUETOOTH 4.0 (BLE) in a cost-effective, pre-certified footprint. The modules realize the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over an SDIO interface. TiWi5 also provides a BLUETOOTH platform through the UART or btSPI HCI transport layer. Both WLAN and BLUETOOTH share the same antenna port. The module requires only 2 power supplies, of which one may be a direct connection to a battery. The TCXO used to derive radio performance is included within the module. TiWi5 is pin-for-pin compatible with the TiWi-R2 module.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥558.6607 ¥5,586.61