ABX00069

Arduino
782-ABX00069
ABX00069

制造商:

说明:
蓝牙开发工具 - 802.15.1 Nano BLE Sense Rev2 Without Headers

产品属性 属性值 选择属性
Arduino
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Boards
nRF52840
AI Platform Compatibility: Edge Impulse
商标: Arduino
产品类型: Bluetooth Development Tools
工厂包装数量: 25
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
意大利
组装原产国/地区:
意大利
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Nano 33 BLE Sense

Arduino Nano 33 BLE Sense is built around the NINA B306 module for BLE and BLUETOOTH® 5 communication. The Arduino Nano BLE Sense is based on the Nordic nRF52840 processor that contains a powerful Cortex M4F. The board features a rich set of sensors that allow for creating innovative and highly interactive designs. It has an architecture fully compatible with Arduino IDE Online and Offline. The board also features a 9-axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, color, and gesture sensors. A microphone is even available and can be managed through specialized libraries.

库存量: 77

库存:
77
可立即发货
在途量:
500
预期 2026/10/21
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥320.1064 ¥320.11