4461CPCE14D868

Silicon Labs
634-4461CPCE14D868
4461CPCE14D868

制造商:

说明:
Sub-GHz开发工具 EU +14dBm RF Pico board

产品属性 属性值 选择属性
Silicon Labs
产品种类: Sub-GHz开发工具
RoHS:  
Development Kits
868 MHz
Si4461
商标: Silicon Labs
封装: Bulk
产品类型: Sub-GHz Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: EZRadioPRO
零件号别名: 4461CPCE14D868-K
单位重量: 63.770 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8517620090
TARIC:
8534001900
ECCN:
5A991.b
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial, and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

库存量: 7

库存:
7 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥506.8841 ¥506.88