GPS-20000

SparkFun
474-GPS-20000
GPS-20000

制造商:

说明:
GNSS/GPS开发工具 Notice: This product has been retired due to the upcoming sunset of the PointPerfect L-Band service which will end on December 31 2025. Active L-Band subscriptions will remain functional until that date. This device can still receive corrections vi

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: GNSS/GPS开发工具
RoHS:  
Breakout Boards
ZED-F9P
I2C
商标: SparkFun
尺寸: 136 mm x 146 mm x 80 mm
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Product Overview

合规代码
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RTK Facet L-Band

SparkFun RTK Facet L-Band is designed for high-precision geolocation and surveying. This RTK Facet L-Band utilizes corrections from u-blox's Point perfect service broadcast from a geosynchronous Inmarsat satellite. WiFi SSID and password are the only setups required for RTK Facet L-Band. Once entered, this device will provision itself and periodically (once a month) update the decryption keys necessary to use the PointPerfect service. Under the hood of this RTK Facet L-Band is an ESP32 WROOM. This ESP32 WROOM is connected to a ZED-F9P GNSS receiver, a NEO-D9S L-Band receiver, and a variety of peripheral hardware (LiPo fuel gauge, and microSD). The RTK Facet L-Band features GNSS receiver ZED-F9P, satellite data receiver NEO-D9S, and Bluetooth® transceiver ESP32 WROOM.

库存量: 5

库存:
5 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥13,028.2898 ¥13,028.29