ATMRFS-M22xx-02

Atmosic Technologies
952-ATMRFS-M22XX-02
ATMRFS-M22xx-02

制造商:

说明:
蓝牙开发工具 - 802.15.1 Zeus 900MHz RF Source with M2 BLE

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Atmosic Technologies
产品种类: 蓝牙开发工具 - 802.15.1
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
ATM22xx
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
商标: Atmosic Technologies
封装: Each
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATMRFS-M22 RF Source Transmitter Board

Atmosic Technologies ATMRFS-M22 RF Source Transmitter Board is an evaluation/development tool for users working with 900MHz RF energy harvesting applications. The ATMRFS-M22 supplement board can be used with Atmosic ATM3 or ATM33 SoCs. The board features two radios. A sub-GHz radio designed to operate as an RF transmitter delivers up to +29dBm at 915MHz. The transmitter output can be configured to use lower output power levels and frequencies between 850MHz and 1050MHz. The second radio on the board is an Atmosic ATM2221, which controls the sub-GHz radio and is a fully functional BLUETOOTH® LE device. The board design includes a 2.4GHz ceramic bandpass filter to block the sub-GHz energy transmission from the BLUETOOTH RF path, ensuring exceptional BLUETOOTH performance is maintained during RF transmissions.

供货情况

库存: