33-TP5387SDK-2

Tallysman
456-33-TP5387SDK-2
33-TP5387SDK-2

制造商:

说明:
天线开发工具 TW5387 Smart GNSS GPS MODULE TruPrecision SDK: integrated L1 L2 antenna Quectel LG69TAP (Teseo V) Receiver . RTK Rover. Pt. 1 Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Inertial Measurement Unit . RS-232 + RS-232/USB

产品属性 属性值 选择属性
Calian
产品种类: 天线开发工具
RoHS:  
Development Kits
TW5387
GPS, GLONASS
Bulk
商标: Tallysman
用于: Smart GNSS GPS Antenna
产品类型: Antenna Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TP5387SDK Evaluation Module

Tallysman TP5387SDK Evaluation Module is a plug-and-play platform for TW5387 high-precision GNSS smart antennas. This module supports the TW5387 antenna with features like NTRIP client for Real-Time Kinematic (RTK) rover configurations (<cm accuracy), NMEA monitoring, satellite visibility, and signal strength. The TP5387SDK board features GNSS status monitoring, Inertial Measurement Unit (IMU) sensor fusion status, and logging tools with visual state heat-map. This Software Development Kit (SDK) module features tools such as TruPrecision software, short-term complementary augmentation subscription services, and a simple connection to a PC. The TP5387SDK module provides a status console to pinpoint issues between antenna, corrections, and network connections.

库存量: 4

库存:
4 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,710.3485 ¥4,710.35