102010469

Seeed Studio
713-102010469
102010469

制造商:

说明:
蓝牙开发工具 - 802.15.1 Seeed Studio nRF52840 Sense

产品属性 属性值 选择属性
Seeed Studio
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Boards
3.3 V
商标: Seeed Studio
尺寸: 21 mm x 17.5 mm
接口类型: GPIO, SPI, UART
产品类型: Bluetooth Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XIAO系列产品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

库存量: 719

库存:
719
可立即发货
在途量:
645
6
待发货
639
预期 2026/12/1
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.5207 ¥131.52