MIKROE-4120

Mikroe
932-MIKROE-4120
MIKROE-4120

制造商:

说明:
蓝牙开发工具 - 802.15.1 BLE 5 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 蓝牙开发工具 - 802.15.1
Add-On Boards
PAN1760A
2.4 GHz
3.3 V
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: GPIO, UART
产品类型: Bluetooth Development Tools
系列: BLE
工厂包装数量: 1
子类别: Development Tools
型号: Version 4.2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BLE 5 Click

Mikroe BLE 5 Click provides BT/BLE connectivity for any embedded application. The board is based on a Panasonic PAN1760A module. Mikroe BLE 5 Click features a BLUETOOTH® Low Energy (BLE) module for easy integration of BLUETOOTH Low Energy connectivity into various electronic devices. The board comes with the module pre-programmed for AT command mode and can be controlled over a UART interface. A new firmware needs to be applied to work in host or stand-alone mode.

BLE 8 Module

Mikroe BLE 8 Module is a fully embedded stand-alone BLUETOOTH® 5.0 energy connectivity module that provides Bluetooth low-energy connectivity for any embedded application. This Mikroe BLE 8 click has the u-blox ANNA-B112 ultra-small Bluetooth low-energy module that offers high performance. The ANNA-B112 module combines Arm® Cortex™-M4 CPU microprocessor with the FPU and state-of-the-art power performance. The BLE 8 click supports Bluetooth mesh, ANT, and 2.4GHz proprietary stacks and features onboard tactile switches and RGB LED. Typical applications include medical and fitness equipment, IoT devices, home automation, and intelligent energy.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥256.4196 ¥256.42