ATMEVK-M3221-02

Atmosic Technologies
952-ATMEVK-M3221-02
ATMEVK-M3221-02

制造商:

说明:
蓝牙开发工具 - 802.15.1 ATM3221 Evaluation Kit

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Atmosic Technologies
产品种类: 蓝牙开发工具 - 802.15.1
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
ATM3221
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
商标: Atmosic Technologies
接口类型: I/O, USB
封装: Each
产品类型: Bluetooth Development Tools
系列: ATM3
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATMEVK-M3221 Evaluation Kit

Atmosic Technologies ATMEVK-M3221 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM3221 Extremely Low Power BLUETOOTH® 5.0 SoC with Energy Harvesting and develop target applications. A photovoltaic cell is included for quick demonstration of the energy harvesting capabilities of the SoC. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.

供货情况

库存: