CY8CKIT-142

Infineon Technologies
727-CY8CKIT-142
CY8CKIT-142

制造商:

说明:
蓝牙开发工具 - 802.15.1 PSoC 4 BLE Dev Tool

寿命周期:
寿命结束:
将过时且制造商将停产。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: 蓝牙开发工具 - 802.15.1
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
PSoC 4 BLE
2.4 GHz
1.9 V to 5 V
BLE
天线连接器类型: PCB
商标: Infineon Technologies
描述/功能: PSoC 4 BLE module
用于: CY8CKIT-002
接口类型: USB
封装: Tray
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 38.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

加速应用程序开发的开发工具

世界各地的大学目前都在教学和研究计划中使用Cypress系统。与关键大学的这些战略合作关系使教授和学生能够在教室、实验室和研究产品中使用先进的Cypress技术。

CY8CKIT-142 PSoC™ 4 BLE Module

Infineon Technologies CY8CKIT-142 PSoC™ 4 BLE Module is a certified, easy-to-use solution for designing complete BLUETOOTH® Low Energy systems. It features a PSoC 4 BLE device, two crystals for the antenna matching network, a PCB antenna, and other passives while providing access to all GPIOs of the device. The module can be plugged into the CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit or can be used standalone with an external programmer like the CY8CKIT-002 MiniProg3 (sold separately).

供货情况

库存: