X-NUCLEO-BNRG2A1

STMicroelectronics
511-X-NUCLEO-BNRG2A1
X-NUCLEO-BNRG2A1

制造商:

说明:
蓝牙开发工具 - 802.15.1 Bluetooth Low Energy expansion board based on the BLUENRG-M2SP module for STM32

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Evaluation Boards
BLUENRG-M2SP
BLE
商标: STMicroelectronics
用于: STM32 Nucleo
封装: Bulk
产品类型: Bluetooth Development Tools
系列: X-NUCLEO
子类别: Development Tools
商标名: NUCLEO
单位重量: 362.880 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

X-NUCLEO-BNRG2A1扩展板

STMicroelectronics X-NUCLEO-BNRG2A1扩展板是一款基于STM32 Nucleo用BLUENRG-M2SP模块的蓝牙®低功耗板。该板为开发人员应用提供蓝牙低功耗连接,可通过其Arduino UNO R3连接器插入STM32 Nucleo板。该扩展板采用符合蓝牙v5.0规范、通过FCC认证的BLUENRG-M2SP应用处理器模块(基于ST BlueNRG-2片上系统 (SoC)) 。该SoC可以管理其Cortex®-M0内核和可编程闪存上的完整蓝牙低功耗堆栈和协议。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

库存量: 96

库存:
96 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥142.0184 ¥142.02