MIKROE-6743

Mikroe
932-MIKROE-6743
MIKROE-6743

制造商:

说明:
GNSS/GPS开发工具 GNSS 20 Click - Quectel LC76GABMD

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Mikroe
产品种类: GNSS/GPS开发工具
RoHS:  
Add-On Boards
LC76G (AB)
3.3 V, 5 V
I2C, SPI, UART
GPS, GNSS
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
用于: GNSS Module
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNSS 20 Click

Mikroe GNSS 20 Click is a compact add-on board that delivers satellite-based positioning and navigation, allowing reliable performance even in demanding environments. The board is based on the Quectel LC76G (AB) GNSS module, which supports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations to increase satellite visibility, reduce time-to-first-fix, and improve overall accuracy. The module offers an integrated LNA for high sensitivity, reaching -166dBm during tracking and -147dBm during acquisition, while including advanced technologies such as EASY embedded assist system and ALP low-power mode for faster acquisition and optimized energy consumption. The Mikroe GNSS 20 Click is ideal for toll tags, emergency beacons, and battery-powered tracking applications, such as container, pallet, or animal monitoring.

库存量: 3

库存:
3
可立即发货
在途量:
7
预期 2026/11/26
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥430.1232 ¥430.12