MIKROE-6176

Mikroe
932-MIKROE-6176
MIKROE-6176

制造商:

说明:
GNSS/GPS开发工具 GNSS 17 Click

产品属性 属性值 选择属性
Mikroe
产品种类: GNSS/GPS开发工具
RoHS:  
Add-On Boards
SAM-M10Q
1.57542 GHz, 1.602 GHz
3.3 V, 5 V
I2C, UART
GPS, GNSS
商标: Mikroe
描述/功能: GNSS 18 Click
尺寸: 57.15 mm x 25.4 mm
用于: Ideal for Asset Tracking
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNSS 17 Click

Mikroe GNSS 17 Click is a compact add-on board for precise global navigation and positioning. The Mikroe GNSS 17 Click features the Antenova M20071 GNSS receiver module, powered by the MediaTek AG3335MN flash chip, which supports simultaneous tracking of multiple GNSS constellations like GPS, GLONASS, GALILEO, BEIDOU, and QZSS for accurate positioning even in dense urban areas. Advanced multi-path algorithms, a high-performance LNA for weak signals, and power-saving modes ensure enhanced accuracy and efficiency. Additional features like EPO, EASY, and AIC provide fast fixes and interference cancellations, making it ideal for asset tracking, wearables, navigation systems, and personal safety applications.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥570.7404 ¥570.74