MIKROE-4704

Mikroe
932-MIKROE-4704
MIKROE-4704

制造商:

说明:
多协议开发工具 WiFi 8 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多协议开发工具
RoHS:  
Bluetooth, BLE
802.11
商标: Mikroe
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WiFi 8 Click

Mikroe WiFi 8 Click features the Microchip Technology ATWINC3400-MR210CA wireless Bluetooth 5.0 certified module. It's optimized for low-power and high-performance mobile applications. The module comes with integrated power and low-noise amplifiers, transmit/receive switch (for WiFi and Bluetooth). It also has a power management unit, an integrated 2.4GHz chip antenna, and an additional 32.768kHz clock for Sleep operation. It utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols and provides Serial Peripheral Interface to interface with the host controller.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

库存量: 4

库存:
4 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥405.3084 ¥405.31