irpi01-nbiot

335-IRPI01-NBIOT
irpi01-nbiot

制造商:

说明:
多协议开发工具 IronLink NB-IoT with up to 10 years of data included, GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Altitude Technology
产品种类: 多协议开发工具
RoHS:  
Development Boards
1.575 GHz
BG96
2.4 V to 5.5 V
NBIoT
GPS, GLONASS
商标: Altitude Tech
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: IRPI01NBIOT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IronLink NB-IoT Development Board

Altitude Tech IronLink NB-IoT Development Board is an industrial ultra-low-power worldwide NB-IoT and LTE-M communication board with GPS, GLONASS, Galileo, and QZSS capabilities. This cellular modem gives coverage across much of the globe for high-value asset tracking to sensing on a mass scale. The IronLink NB-IoT development board, with up to 10 years of data included, provides the perfect hardware to get the systems connected to the cloud. This rugged board comes with high-temperature range operation and ESD protection by default and with the option of IP-rated enclosures or resin-filled cases. Altitude Tech IronLink NB-IoT Development Board is suitable for smart agriculture, environmental monitoring, smart cities, reliable asset tracking, bridge sensor measurements, smart healthcare, and supply chain logistics.

库存量: 62

库存:
62 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,573.4233 ¥1,573.42