ESP32-C6-DevKitC-1-N8

Espressif Systems
356-ESP32C6DKC1N8
ESP32-C6-DevKitC-1-N8

制造商:

说明:
多协议开发工具 ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith

产品属性 属性值 选择属性
Espressif
产品种类: 多协议开发工具
RoHS:  
Development Boards
ESP32-C6-WROOM-1
USB
Multiprotocol Modules
商标: Espressif Systems
产品类型: Multiprotocol Development Tools
工厂包装数量: 392
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-C6-DevKitC-1 Development Board

Espressif Systems ESP32-C6-DevKitC-1 Development Board is based on the ESP32-C6-WROOM-1 module offering 8MB SPI flash. This development board integrates complete Wi-Fi®, BLUETOOTH® LE, Zigbee®, and thread functions. The USB Type-C™ to UART Port is used for supplying power to the board, as well as for communication with the ESP32-C6 chip. This ESP32-C6-DevKitC-1 development board features a USB-to-UART bridge, pin header, boot, and reset button. The development board operates at 3.3V power on LED, and the power regulator converts the 5V supply to 3.3V output.

库存量: 1,077

库存:
1,077
可立即发货
在途量:
392
预期 2026/10/26
5,488
2,744
预期 2026/10/28
2,744
预期 2026/11/2
生产周期:
25
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥75.936 ¥75.94