irpi01-868

335-IRPI01-868
irpi01-868

制造商:

说明:
多协议开发工具 IronLink LoRA 868MHz with GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Altitude Technology
产品种类: 多协议开发工具
RoHS:  
Evaluation Boards
868 MHz
RN2483A
2.4 V to 5.5 V
I2C, SPI, UART
GPS, GLONASS
LoRa
商标: Altitude Tech
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: IRPI01868
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IronLink LoRA 868MHz Development Board

Altitude Tech IronLink LoRA® 868MHz Development Board is an industrial Low-Power Long Range - LoRa Technology transceiver that is based on the Microchip RN2483A module. This transceiver enables devices like sensors and embedded computers to connect to the internet. The IronLink LoRA board complies with the LoRaWAN Class A protocol specifications by integrating RF, baseband controller, and command Application Programming Interface (API) processor. This makes it a complete long-range solution. Altitude Tech IronLink LoRA 868MHz development board features  863MHz to 870MHz and 433.050MHz to 434.790MHz frequency ranges and FSK, GFSK, and LoRa technology modulations. Applications include automated meter reading, smart agriculture, smart healthcare, Internet of Things (IoT), home and building automation, industrial monitoring and control, and Machine to Machine (M2M).

库存量: 97

库存:
97 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,239.6665 ¥1,239.67