FC64EAAM2

Quectel
277-FC64EAAM2
FC64EAAM2

制造商:

说明:
多协议开发工具

产品属性 属性值 选择属性
Quectel
产品种类: 多协议开发工具
RoHS:  
Development Boards
2.4 GHz, 5 GHz
FC64EAAM
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
商标: Quectel
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FC6xE Modules

Quectel FC6xE Modules are high-performance Wi-Fi® 6/6E and BLUETOOTH® 5.3 LCC package modules, including FC64E and FC66E. These modules support 2 x 2 + 2 x 2 MIMO, delivering a maximum data rate of up to 3000Mbps. The FC6xE modules use Surface-Mount Technology (SMT), an ideal solution for durable, rugged designs. These modules feature advanced packaging, laser-engraved labeling with improved heat dissipation, and indelible markings, supporting large-scale automated manufacturing with strict cost and efficiency requirements. The FC6xE modules provide a reliable PCIe 3.0 interface for low-power, high-speed data transmission. These modules offer compact size, low power consumption, wide temperature range, high transmit power, and high reliability, meeting requirements for industrial, consumer goods, and automotive applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
100
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥261.4707 ¥261.47