ISM14585-L35-P8-EVB

Inventek
347-ISM14585L35P8EVB
ISM14585-L35-P8-EVB

制造商:

说明:
多协议开发工具 ISM14585-L35-P8-EVB BLE 5.0 Eval Bd for the ISM14585-L35-P8 Module; and Internal Certified Antenna Option; 8MB Flash

产品属性 属性值 选择属性
Inventek Systems
产品种类: 多协议开发工具
RoHS:  
Evaluation Boards
2.402 GHz to 2.48 GHz
ISM14585-L35-P8
900 mV to 3.6 V
I2S, SPI
BLE 5.0
商标: Inventek
用于: ISM14585-L35-P8 Module
封装: Bulk
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ISM14585-L35-P8-EVB Evaluation Board

Inventek Systems ISM14585-L35-P8-EVB Evaluation Board is a daughterboard that is pin to pin compatible and seamlessly interfaces to the Dialog DA14585 Development Kit-Pro Motherboard. This includes all application support via Dialog’s SDK SmartSnippets Studio and downloaded via USB (USB to UART transfer IC) to the ISM14585-L35-P8-EVB Evaluation Board.

库存量: 12

库存:
12 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥885.3098 ¥885.31
¥849.4097 ¥84,940.97
500 报价