MIKROE-6419

Mikroe
932-MIKROE-6419
MIKROE-6419

制造商:

说明:
多协议开发工具 NB IoT 6 Click - Quectel BC65PB

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 多协议开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Add-On Boards
BC65
3.3 V, 5 V
UART
NBIoT
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
用于: NB-IoT Module
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NB IoT 6 Click

Mikroe NB IoT 6 Click is a compact add-on board that supplies reliable Narrowband IoT connectivity for embedded applications. The board is based on the Quectel BC65 high-performance multi-band NB-IoT module, featuring ultra-low power consumption and compliance with 3GPP Release 13 and Release 14 standards. The board operates across a wide frequency range, from approximately 700MHz to 2.2GHz, supporting LTE bands B1, B3, B5, B8, B20, and B28. The board offers a transmission power of 23dBm ±2dB and a receiving sensitivity of -114dBm. Alongside the main UART interface with hardware flow control, it integrates auxiliary and debug UARTs, a general-purpose 10-bit ADC channel, a SIM card holder, a network status LED, and an SMA LTE antenna connector. The Mikroe NB IoT 6 Click is ideal for applications such as smart metering, asset tracking, smart parking, wearables, agriculture, smart city infrastructure, and environmental monitoring.

供货情况

库存: