WS2119E20A

Jorjin
322-WS2119E20A
WS2119E20A

制造商:

说明:
多协议开发工具 Evaluation board for WS2119-A0

产品属性 属性值 选择属性
Jorjin
产品种类: 多协议开发工具
RoHS: N
Evaluation Boards
860 Hz to 943 MHz, 2.4 GHz
WS2119-A0
1.8 V to 3.6 V
I2C, SPI, UART
BLE 4.2
SigFox
BLE, Sub GHz
商标: Jorjin
用于: WS2119-A0
封装: Bulk
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WS211x Sigfox BLE Module Evaluation Boards

Jorjin Technologies WS211x Sigfox BLE Module Evaluation Boards are designed to evaluate the WS211x LPWAN Sigfox BLE Modules. The WS211x LPWAN Sigfox BLE Modules are Sigfox-certified dual-mode (sub-1GHz and BLUETOOTH® low energy) ultra-low-power wireless MCI) modules. The Jorjin WS211x Sigfox BLE Module Evaluation Boards support the Arduino connector for easy connection and development.

供货情况

库存:
无库存
生产周期:
最少: 5   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,323.6255 ¥6,618.13