ABX00083

Arduino
782-ABX00083
ABX00083

制造商:

说明:
多协议开发工具 Arduino Nano ESP32 with headers

产品属性 属性值 选择属性
Arduino
产品种类: 多协议开发工具
RoHS:  
Development Boards
NORA-W106-10B
5 V to 18 V
I2C, UART, SPI
Bluetooth 5.0
802.11 b/g/n
802.11 b/g/n, Bluetooth 5.0
商标: Arduino
尺寸: 45 mm x 18 mm
产品类型: Multiprotocol Development Tools
工厂包装数量: 25
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
意大利
组装原产国/地区:
意大利
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Nano ESP32板

Arduino Nano ESP32 Boards (with and without headers) are Nano form-factor boards based on the Espressif ESP32-S3 SoCs that are embedded on the u-blox® NORA-W106-10B modules. These modules support Wi-Fi® and BLUETOOTH® Low Energy (LE), with amplified communication through built-in antennas. The 32-bit Xtensa® LX7 CPU supports clock frequencies at up to 240MHz and provides native support for debugging via the USB-C® connector. The Nano ESP32 boards are compatible with the Arduino IoT Cloud and facilitate MicroPython. The popular Nano form factor makes the Nano ESP32 boards compatible with many hardware accessories. All these make the boards versatile and ideal for getting started with IoT developments. 

库存量: 695

库存:
695
可立即发货
在途量:
925
预期 2026/11/12
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥159.6464 ¥159.65