6002-410-023

Digilent
424-6002-410-023
6002-410-023

制造商:

说明:
射频开发工具 Software Defined Radio - USRP B200 Product Kit

产品属性 属性值 选择属性
Digilent
产品种类: 射频开发工具
RoHS:  
Development Boards
RF Front End
AD9364
6 GHz
商标: Digilent
产品类型: RF Development Tools
系列: USRP B200
工厂包装数量: 1
子类别: Development Tools
商标名: USRP
单位重量: 292.572 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471800000
MXHTS:
8473300401
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

B200 Ettus USRP SDR/Cognitive Radio

Digilent B200 Ettus USRP SDR/Cognitive Radio offers a fully integrated, single board, Universal Software Radio Peripheral platform with continuous frequency coverage from 70MHz to 6GHz. The B200 is designed for low-cost experimentation, with a fully integrated direct conversion transceiver delivering up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast and convenient bus-powered SuperSpeed USB 3.0 connectivity. The device fully supports the UHD (USRP Hardware Driver) software, allowing rapid development with a GNU Radio, prototyping GSM base station with OpenBTS, and seamlessly transitioning code from the B200 to higher performance industry-ready USRP platforms. The enclosure accessory kit (sold separately) utilizes green PCB devices (revision six or later) assembly of a protective steel case.

库存量: 58

库存:
58 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥12,302.6829 ¥12,302.68