MIKROE-6598

Mikroe
932-MIKROE-6598
MIKROE-6598

制造商:

说明:
射频开发工具 LR 16 Click - Wurth Electronics Inc 2618011181000

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 射频开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Add-On Boards
2618011181000
商标: Mikroe
用于: Modules
接口类型: UART
工作电源电压: 3.3 V
产品类型: RF Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LR 16 Click

Mikroe LR 16 Click is a compact add-on board that equips low-power, long-range wireless connectivity for IoT and industrial applications. The board is based on the Würth Elektronik WIRL-LORA Daphnis-I module, which integrates the STM32WLE5CCU6 chip and supports both LoRaWAN® and proprietary communication modes. The board operates in the EU868 frequency band with an output power of 13.4dBm, fully compliant with the LoRaWAN 1.0.4 specification and supporting device classes A, B, and C. Proprietary protocols facilitate peer-to-peer, star, and mesh networking, with options for broadcast, multicast, and unicast communication. Other features include UART communication with AT command support, firmware upgrades and boot control, SWD for debugging, Click Snap, and LED indicators for data activity and network status. The Mikroe LR 16 Click is ideal for smart city, agriculture, logistics, healthcare, and Industry 4.0 applications.

供货情况

库存: