TEL0122

DFRobot
426-TEL0122
TEL0122

制造商:

说明:
Sub-GHz开发工具 FireBeetle Covers- LoRa Radio 915MHz

产品属性 属性值 选择属性
DFRobot
产品种类: Sub-GHz开发工具
RoHS:  
Development Boards
915 MHz
SX127x
3.3 V
LoRa
商标: DFRobot
尺寸: 58 mm x 29 mm
产品类型: Sub-GHz Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 32.095 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FireBeetle Covers-LoRa Radios

DFRobot FireBeetle Covers-LoRa Radios are wireless transmission modules for developing the Internet of Things (IoT). These DFRobot radios adopt a high-performance chip SX127x LoRa 433MHz or 915MHz with built-in Power Amplifier (PA) gain and are compatible with Arduino. The FireBeetle Covers-LoRa radios support FSK modulation, a long-range monitor, and a maximum transmission rate of 300K(null bps). These radios also support LoRaTM with a 37.5Kbps maximum transmission rate. The FireBeetle covers-LoRa radios feature a 1KM transmission range, ≤20dBm output power, -139dBm receiving sensitivity, FIFO/DMA transmission mode, SPI interface, and built-in aerials. Typical applications include remote home automation detection, wearable devices, and health monitoring.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.0639 ¥148.06