53221-1842

CCS
733-53221-1842
53221-1842

制造商:

说明:
Sub-GHz开发工具

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CCS
产品种类: Sub-GHz开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Prototype Boards
915 MHz
RN2903
商标: CCS
产品类型: Sub-GHz Development Tools
子类别: Development Tools
商标名: Long Range Prototyping Board
单位重量: 170.097 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310075
ECCN:
4A994
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Long-Range RF Prototyping Board

CCS Long-Range RF Prototyping Board features the powerful PCWH Integrated Development Environment with compiler support. This long-range prototyping board can have a 9-mile RF link with a PIC® MCU and LoRaWAN®. The long-range communications drivers are also included with the compiler. This prototyping board features an RS-232 converter, an ICD jack, six I/O pins (four can be analog), and an antenna. The Prototyping board offers two push buttons and two Potentiometers. The board holds two relays with dry contacts and three LEDs. The RF prototyping board provides a temperature sensor, a light sensor, and one PMW-controlled LED. This board is compatible with the RN2903 LoRaWAN® module (2.13" x 1.13" size).

供货情况

库存: