3178

Adafruit
485-3178
3178

制造商:

说明:
Sub-GHz开发工具 Adafruit Feather M0 with RFM95 LoRa Radio - 900MHz - RadioFruit

产品属性 属性值 选择属性
Adafruit
产品种类: Sub-GHz开发工具
RoHS:  
Development Boards
433 MHz, 900 MHz
ATSAMD21G18
3.3 V
SPI
LoRa
商标: Adafruit
描述/功能: Feather M0 radio
用于: ATSAMD21G18
产品类型: Sub-GHz Development Tools
系列: Feather
工厂包装数量: 1
子类别: Development Tools
单位重量: 9.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8525500090
USHTS:
8525507050
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather M0 900MHz RFM95 LoRa Radio

Adafruit Feather M0 900MHz RFM95 Long Range (LoRa) Radio is a microcontroller with a LoRa packet radio transceiver. The packet radio includes a built-in USB and battery charging. The device also integrates Adafruit Feather M0 in a 900MHz radio module. Designers can use this 900MHz frequency module version for either 868MHz or 915MHz transmission and reception.

库存量: 167

库存:
167 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥303.5406 ¥303.54