eRA-900USB-EK

LPRS
471-ERA-900USB-EK
eRA-900USB-EK

制造商:

说明:
Sub-GHz开发工具 Euro/US 868/915MHz easyRadio USB dongle

产品属性 属性值 选择属性
LPRS
产品种类: Sub-GHz开发工具
RoHS:  
Evaluation Boards
434 MHz to 915 MHz
eRA900
5 V
USB
- 40 C
+ 85 C
Sub GHz
商标: LPRS
描述/功能: A simple wireless bridge between any host devices that support USB serial communications
尺寸: 80 mm x 22 x 10 mm
用于: FT232
封装: Bulk
产品类型: Sub-GHz Development Tools
系列: eRA
工厂包装数量: 1
子类别: Development Tools
商标名: easyRadio
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8525600000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

eRA USB Dongles

LPRS (Low Power Radio Solutions) eRA USB Dongles provide a simple wireless bridge between any host devices supporting USB serial communication. These dongles offer a greater range and consume less power than those in the 2.4GHz range. The LPRS (Low Power Radio Solutions) eRA USB dongles' bandwidth, frequency, power output, and data rate can be configured to allow multiple devices to communicate free from interference. These dongles feature an integral SMA antenna connector, transmit and receive LEDs, a built-in temperature sensor, and low current consumption.

供货情况

库存:
无库存
生产周期:
最少: 20   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥718.4766 ¥14,369.53