U170-433

M5Stack
170-U170-433
U170-433

制造商:

说明:
Sub-GHz开发工具 LoRa Unit 433MHz with Antenna (E220)

产品属性 属性值 选择属性
M5Stack
产品种类: Sub-GHz开发工具
RoHS:  
Development Modules
433 MHz
E220-400T22S
5 V
UART
0 C
+ 40 C
LoRa/LoRaWAN
商标: M5Stack
尺寸: 71.4 mm x 24 mm x 8 mm
产品类型: Sub-GHz Development Tools
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U170-433 LoRa Unit 433MHz with Antenna

M5Stack U170-433 LoRa Unit 433MHz with Antenna is a LoRa communication module that uses the LLCC68 chip. Compared to the SX1278, the LLCC68 provides a longer transmission range, faster speed, and lower power consumption. The M5Stack U170-433 supports over-the-air wake-up, carrier sensing, and communication keys, enabling point-to-point and broadcast transmission via serial communication. An onboard DIP switch allows selection from four operating modes, simplifying data transmission without a complex setup. This module is ideal for applications like home security, building automation, smart homes, and the automotive industry.

库存量: 25

库存:
25 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.1127 ¥107.11