4000

Adafruit
485-4000
4000

制造商:

说明:
WiFi开发工具 - 802.11 Adafruit Metro M4 Express AirLift (WiFi) - Lite

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi开发工具 - 802.11
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
ESP32
802.11 b/g/n
2.4 GHz
I2C, SPI, UART
商标: Adafruit
尺寸: 72 mm x 54 mm x 15 mm
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
工厂包装数量: 1
子类别: Development Tools
单位重量: 21.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Metro M4 Express AirLift Lite ESP32 Coprocessor

Adafruit Metro M4 Express AirLift Lite ESP32 Coprocessor adds wireless capabilities to the Metro M4 development board. With pre-loaded root certificates, the certified Wi-Fi® module can handle Transport Layer Security and socket needs. The device is powered by the Microchip ATSAMD51 and a Cortex M4 core processor running at 120MHz. The Airlift can power the Metro M4 with 7V to 9V polarity-protected direct current or a micro-USB connector to any 5V USB source. The Airlift can also load CircuitPython or Arduino IDE libraries for use in wireless integration and in building Internet of Things (IoT) projects.

供货情况

库存: