2902814

Phoenix Contact
651-2902814
2902814

制造商:

说明:
无线配件 2400 MHz RF band 3 config stick

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 无线配件
RoHS:  
Memory Sticks
2.4 GHz Radioline Wireless Module, RF Band 3, Unique Network ID
商标: Phoenix Contact
描述/功能: CONFSTICK for easy and secure network addressing
产品类型: Wireless Accessories
系列: RAD
工厂包装数量: 1
子类别: Development Tools
工具用于评估: 2.4 GHz Radioline Wireless Module
商标名: Radioline Wireless
零件号别名: RAD-CONF-RF3 RADCONFRF3
单位重量: 5.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8523510000
TARIC:
8523511000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

供货情况

库存:
10 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥587.8599 ¥587.86