MIKROE-4277

Mikroe
932-MIKROE-4277
MIKROE-4277

制造商:

说明:
Zigbee开发工具 - 802.15.4 ZigBee Click

产品属性 属性值 选择属性
Mikroe
产品种类: Zigbee开发工具 - 802.15.4
Add-On Boards
ETRX357
2.5 GHz
GPIO, I2C, SPI, UART
3.3 V
商标: Mikroe
描述/功能: Compact add-on board
尺寸: 57.15 mm x 25.4 mm
用于: Zigbee transceiver, 32-bit ARM Cortex M3TM Microprocessor, Flash and RAM Memory
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Zigbee Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Zigbee® Click

Mikroe Zigbee® Click features a fully integrated Zigbee transceiver with a 32-bit Arm® Cortex M3TM microprocessor, Flash and RAM, and peripherals. The Mikroe Zigbee Click board has a Silicon Labs ETRX357 2.4GHz Zigbee Radio Module. The module is designed for easy integration and provides a fast, simple, cost-effective wireless mesh networking interface. Using the unique AT-style command line interface, the module communicates with the MCU over the UART interface. This allows for quick integration of Zigbee technology without complex software development. This board is fideal for Zigbee smart energy applications, wireless alarms and security, remote monitoring, and other electronic applications that need wireless communication.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥736.1724 ¥736.17