SEN-17589

SparkFun
474-SEN-17589
SEN-17589

制造商:

说明:
加速传感器开发工具 This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable)

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 加速传感器开发工具
Breakout Boards
Accelerometer Sensor
KX134
加速: 8 g, 16 g, 32 g, 64 g
商标: SparkFun
接口类型: I2C, SPI
产品类型: Acceleration Sensor Development Tools
传感轴: 3-axis
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.

Qwiic分线板

Qwiic分线板是紧凑型电路板,每个电路板都基于一个为Qwiic连接项目提供输入或输出的器件。选项包括光学传感器、温度传感器、加速度计、磁力计、实时时钟和GPS模块。大多数Qwiic分线板均设有两个或更多连接器,可连接多个器件。

SEN-14686 VR IMU分线板

SparkFun SEN-14686 VR IMU分线板是一款虚拟现实IMU板,提供准确的惯性测量单元 (IMU) 信息。这款IMU分线板结合了全部传感器数据并将它们漂移校正为有意义的信息。SEN-14686 VR IMU分线板包括Bosch BNO080 IMU,它结合了三轴加速度计/陀螺仪/磁力计SiP。该惯性测量单元采用32位ARM Cortex M0+,可生成精确的矢量旋转航向,静态旋转误差不大于2度。SEN-14686 VR IMU分线板配有两个I2C Qwicc连接器。这款分线板非常适合VR和其他航向应用。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
48
24
待发货
24
预期 2026/11/23
生产周期:
3
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥297.3595 ¥297.36