EK03-SP

Superior Sensor
211-EK03-SP
EK03-SP

制造商:

说明:
多功能传感器开发工具 Eval Kit

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Superior Sensor Technology
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Kits
SP110, SP160, SP210
I2C, SPI
Bulk
商标: Superior Sensor
湿度敏感性: Yes
产品类型: Multiple Function Sensor Development Tools
系列: SP
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SP Series Evaluation Kits

Superior Sensor Technology SP Series Evaluation Kits are designed to exercise the programmable features of the SP pressure sensors. These Superior Sensor Technology evaluation kits also allow exercising the data acquisition mode by the host and provide a mechanism to record a sensor output trace file. The EK-03-SP kits come with software that supports commands to SP110, SP210, and SP160 sensors. This evaluation software has user-defined data fields that allow entering the test conditions when the data acquisition is paused. The EK-03-SP kits are available in two different variants: the EK-03-SP-C for the I2C interface and EK-03-SP-S for the SPI interface. These kits include evaluation hardware, software, and a screwdriver set.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4
预期 2027/2/5
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥821.0919 ¥821.09