MIKROE-3436

Mikroe
932-MIKROE-3436
MIKROE-3436

制造商:

说明:
温度传感器开发工具 Temp&Hum 12 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 温度传感器开发工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
HDC2080
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Temperature Sensor Development Tools
系列: Sensors-Pressure-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Mikroe-3436 Temp&Hum 12 Click Board

Mikroe Mikroe-3436 Temp&Hum 12 Click Board is a smart environmental temperature and humidity sensor that provides reliable and accurate measurements. This Mikroe click board uses the HDC2080 low-power humidity and temperature digital sensor with an integrated heating element to dissipate condensation and moisture. The heating element can be activated by setting a bit in the appropriate register. The Temp&Hum 12 click board features good linearity, long-term stability, programmable thresholds, an I2C interface, and excellent repeatability. This click board's digital sensor is factory-calibrated to 2% relative humidity and 0.2°C temperature accuracy. The Temp&Hum 12 click board is ideal for developing applications such as battery-operated weather stations, microenvironment centers, air conditioners, and HVAC systems.

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89