MIKROE-3661

Mikroe
932-MIKROE-3661
MIKROE-3661

制造商:

说明:
位置传感器开发工具 Gyro 4 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 位置传感器开发工具
RoHS:  
Add-On Boards
Motion Sensor
L20G20IS
3.3 V
SPI
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
产品类型: Position Sensor Development Tools
系列: Gyro
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3661 Gyro 4 Click

Mikroe Gyro 4 Click is based on the STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope IC. The L20G20IS is an angular rate gyroscope, which produces a positive-going digital output for counterclockwise rotation around the sensitive axis considered. Sensitivity describes the sensor's gain and can be determined by applying a defined angular velocity. The angular data is available in a 16-bit format, along with the device die temperature data. The L20G20IS supports the SPI interface, which allows the Mikroe Gyro 4 Click to be interfaced with a wide range of microcontrollers.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89