MIKROE-4348

Mikroe
932-MIKROE-4348
MIKROE-4348

制造商:

说明:
多功能传感器开发工具 PHT Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
Development Boards
商标: Mikroe
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PHT Click

Mikroe PHT Click has a PHT combo sensor and features the TE Connectivity Measurement Specialties MS8607 digital combination sensor. The sensor provides three environmental measurements in one: pressure, humidity, and temperature. The sensor is based on leading MEMS technologies and provides factory-calibrated PHT data available over an I2C serial interface. The MS8607 features low power consumption as low as 0.78µA, ultra-low power consumption, and high PHT accuracy. Mikroe PHT Click board is ideal for environmental monitoring and PHT applications, such as HVAC and weather stations.

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.0616 ¥215.06