4698

Adafruit
485-4698
4698

制造商:

说明:
光学传感器开发工具 Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic

产品属性 属性值 选择属性
Adafruit
产品种类: 光学传感器开发工具
RoHS:  
Breakout Boards
Light/Color Sensor
AS7341
3 V to 5 V
I2C
商标: Adafruit
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
9027300090
USHTS:
9027304080
JPHTS:
902730000
TARIC:
9027300000
MXHTS:
9027300100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AS7341 10-Channel Light / Color Sensor Breakout

Adafruit AS7341 10-Channel Light / Color Sensor Breakout is a multi-channel spectrometer that is able to detect the amount of light present and within different wavelengths. This sensor chip operates at 1.8VDC, and the breakout board includes a voltage regulator that takes 3VDC to 5VDC and safely converts it down. The AS7341 offers 16 different sensors within a 3mm x 2mm footprint that detect eight overlapping bands of colored light. This sensor chip features Super MUX (SMUX) that allows signal routing from any sensor to any ADC channel. The sensor is mounted on a STEMMA QT form factor breakout board alongside level shifting circuitry and SparkFun Qwiic compatible Stemma QT connectors.

库存量: 342

库存:
342 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥164.5845 ¥164.58