4885

Adafruit
485-4885
4885

制造商:

说明:
温度传感器开发工具 Adafruit Sensirion SHT40 Temperature & Humidity Sensor - STEMMA QT / Qwiic

产品属性 属性值 选择属性
Adafruit
产品种类: 温度传感器开发工具
RoHS:  
Evaluation Boards
Humidity, Temperature Sensor
SHT40
商标: Adafruit
接口类型: I2C
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
9025801000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SHT40 Temperature & Humidity Sensor Board

Adafruit SHT40 Temperature and Humidity Sensor Board integrates a fourth-generation sensor and is designed with a true I2C interface for easy interfacing with only two wires. This sensor board features I2C fast mode plus, CRC checksum, I2C address 0x44, and a variable power heater. The SHT40 temperature and humidity sensor board offers ±1.8% typical relative humidity accuracy from 25% to 75% and ±0.2°C typical accuracy from 0°C to 75°C. This sensor board includes written Arduino and CircuitPython/Python library code to work with any microcontroller or single-board computer like Raspberry Pi.

库存量: 97

库存:
97 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.6749 ¥51.67