DEV-18386

SparkFun
474-DEV-18386
DEV-18386

制造商:

说明:
多功能传感器开发工具 The MyoWare 2.0 Muscle Sensor is designed to be wearable allowing you to attach biomedical sensor pads directly to the board itself. However there still may be cases where you want to mount the sensor pads away from the board; this is where the M

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
RoHS:  
Sensor Boards
MyoWare 2.0 Cable Shield
MyoWare 2.0 Muscle Sensor
商标: SparkFun
尺寸: 37.57 mm x 35.9 mm
用于: TRS Connector
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9018199560
TARIC:
9018199000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MyoWare 2.0 Cable Shield

SparkFun MyoWare 2.0 Cable Shield is designed to be wearable, allowing it to attach biomedical sensor pads directly to the board itself. The MyoWare 2.0 Cable Shield is used to mount the sensor pads away from the board. The shield includes a 3.5mm TRS jack where it can attach a traditional three-electrode sensor cable, allowing to test and use of the muscle sensor without actually attaching the board to a person.

库存量: 72

库存:
72 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.6749 ¥51.67