SEN-19096

SparkFun
474-SEN-19096
SEN-19096

制造商:

说明:
多功能传感器开发工具 The SparkFun BME688 Environmental Sensor is a breakout that combines a gas sensor with temperature humidity and barometric pressure sensing in a single package. The BME688's gas sensor can detect a wide variety of volatile organic compounds (VOCs)

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
RoHS:  
Breakout Boards
Environmental Sensor
BME688
3.3 V
I2C, SPI
商标: SparkFun
尺寸: 25.4 mm x 25.4 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Environmental Sensor Breakout - BME688 (Qwiic)

SparkFun Environmental Sensor Breakout - BME688 (Qwiic) combines a gas scanning sensor with temperature, humidity, and barometric pressure sensing. It is a complete environmental sensor in a single package. The gas sensor on the BME688 can detect a wide variety of volatile organic compounds (VOCs), volatile sulfur compounds (VSCs), and other gases such as carbon monoxide and hydrogen in the part per billion (ppb) range. Combine that with precise temperature, humidity, and barometric pressure, and the BME688 can work as a completely standalone environmental sensor all in a 1in. x 1in. breakout.

库存量: 11

库存:
11 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥316.3096 ¥316.31