MIKROE-3446

Mikroe
932-MIKROE-3446
MIKROE-3446

制造商:

说明:
多功能传感器开发工具 ECG 5 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
ECG, Biometric Sensor
AD8232
3.3 V
Analog, GPIO
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Multiple Function Sensor Development Tools
系列: ECG
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
9018195500
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ECG 5 Click

Mikroe ECG 5 Click is used to develop ECG and heart-rate (HR) applications. The Mikroe ECG 5 Click board features an Analog Devices AD8232 integrated bio-signal front end. This IC provides accurate ECG measurements, including a very high common-mode rejection ratio. The front-end IC has high gain with DC blocking capability, adjustable high-pass and low-pass filters, integrated right leg drive (RLD), and more. An electrode presence detection pin helps to reduce the overall power consumption and can be used to set the standby mode of the host MCU. The fully conditioned bio-signal is available at the analog output to be sampled by an external analog-to-digital converter.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥347.4072 ¥347.41