KIT-19517

SparkFun
474-KIT-19517
KIT-19517

制造商:

说明:
多功能传感器开发工具 The SparkFun Qwiic PIR Starter Kit (170 A) comes with just the basics of what you need to get started working with passive infrared (PIR) sensors. Passive Infrared (PIR) sensors are great for detecting motion in a small area around the sensor. The 1

寿命周期:
寿命结束:
将过时且制造商将停产。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Starter Kits
EKMC4607112K
商标: SparkFun
描述/功能: Qwiic PIR Starter Kit
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic PIR Starter Kits

SparkFun Qwiic PIR Starter Kits feature the basics required to start working with Passive Infrared (PIR) sensors. This Passive Infrared (PIR) sensor detects motion in a small area around the sensor. The Qwiic PIR 1µA EKMB1107112 and PIR 170µA EKMC4607112K use an EKM-series PIR sensor from Panasonic® paired with an ATTiny84. This PIR sensor interacts using I2C with the Qwiic system. These EKMB-series PIR sensors are optimized for small movements to offer motion-sensing options for battery-powered applications. The PIR sensors do not return specific distance data but instead, they monitor the IR light coming from the objects. These Qwiic PIR starter kits are ideally used in home and building automation for energy saving, automated on/off lighting control, security, appliances, and IoT.

供货情况

库存: