HMSR 20-SMS Demo Board

LEM
61-MSR20SMSDEMOBOARD
HMSR 20-SMS Demo Board

制造商:

说明:
电流传感器开发工具 Integrated Current Sensor HMSR-SMS series

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
LEM
产品种类: 电流传感器开发工具
RoHS:  
Demonstration Boards
Integrated Current Sensor
HMSR 20-SMS
5 V
商标: LEM
用于: Current Sensor HMSR-SMS series
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Current Sensor Development Tools
系列: HMSR
工厂包装数量: 1
子类别: Development Tools
单位重量: 31 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HMSR-SMS Current Sensor Demonstration Boards

LEM HMSR-SMS Current Sensor Demonstration Boards provide a practical and efficient platform for evaluating the performance of LEM’s HMSR-SMS Integrated Current Sensors (ICS) in real-world applications. These demo boards eliminate the need for custom PCB design or complex tools, offering a standardized form factor and consistent thermal performance across all demo boards. This uniformity allows for straightforward comparison between different sensor models and packages under similar conditions. The boards feature two primary cable connection options: a standard hole for quick setup using fork terminals, or the REDCUBE terminal for optimal reliability, minimal resistance, and superior thermal performance. For secondary connections, the use of a Molex 901471108 female connector (or equivalent) is recommended. To minimize signal disturbance, probes or coaxial/twisted cables should be connected directly to the output connector. It’s important to ensure the output is connected to a high-impedance input, as a 50Ω load can overload the sensor and degrade its performance.

库存量: 9

库存:
9 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥330.0391 ¥330.04
¥291.8225 ¥1,459.11
¥283.9125 ¥2,839.13
¥264.4539 ¥6,611.35
¥262.725 ¥13,136.25